1-1879129-9

Heilind Number:AMP1-1879129-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879129-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 1K4 0.1% 10PPM CUT LEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879129-9
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:1.4 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879129-9

Detailed Description

Enhance your electronic projects with our precision resistor, designed for optimal performance and accuracy. This RN 0402 resistor boasts a resistance of 1.4 KΩ with a tolerance of .1%, ensuring reliable functionality. Its thin film element and low power rating of .063 W make it ideal for delicate circuitry, while the surface mount termination type guarantees easy installation. With a rated voltage of 25 V and a low temperature coefficient of 10PPM, this resistor delivers stable operation even in demanding environments. Trust in the quality of our Surface Mount Resistors for your next design endeavor.