| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879130-7 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 3.01 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879130-7 |
1-1879130-7
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, featuring a resistance of 3.01 KΩ and a tolerance of 0.1%. Built to deliver reliable performance, it boasts a power rating of .063 W and a low temperature coefficient of 10PPM. With a compact 0402 size and surface mount termination, it's ideal for space-constrained applications. RoHS compliant and rated for a maximum voltage of 25 V, this thin film resistor is a dependable choice for your electronic projects.

