| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879131-1 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 6.34 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879131-1 |
1-1879131-1
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0402 6K34 0.1% 10PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, it offers a compact solution without compromising on performance. With a resistance of 6.34 KΩ and a tolerance of .1%, it ensures accurate signal processing. The thin film element type guarantees reliability, while the solder termination type makes for easy installation on your PCB. Rated for 25 V and with a power rating of .063 W, it's suitable for a variety of applications. Trust in this Surface Mount Precision Resistor for consistent and dependable operation in your designs.

