1-1879131-9

Heilind Number:AMP1-1879131-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879131-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 6K81 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879131-9
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:6.81 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879131-9

Detailed Description

Enhance your circuitry with precision and reliability using this RN 0402 6K81 0.1% 10PPM Cut Length resistor. With a resistance of 6.81 KΩ and a tolerance of .1%, it ensures accurate performance in demanding applications. This thin film resistor, rated at .063 W and 25 V, guarantees efficient power handling and stability. Designed for surface mount installation, it features solder termination for easy integration. Its compact dimensions of 1 x .5 x .3 mm make it ideal for space-constrained designs. Compliant with RoHS regulations, this resistor is a conscientious choice for environmentally friendly projects. Trust in its high-quality construction and trust in the reliability of your circuitry.