| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879132-7 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 14.7 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879132-7 |
1-1879132-7
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring a compact 0402 size and with a power rating of .063 W, it offers seamless integration into your surface mount setup. Its thin film element ensures accuracy, while a resistance of 14.7 KΩ and tolerance of .1% guarantee reliable operation. With a rated voltage of 25 V and solder termination, it's suitable for a variety of applications. Trust in its quality for consistent and efficient electronic solutions.

