| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879133-9 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 1.27 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879133-9 |
1-1879133-9
Specifications
Detailed Description
Enhance circuit performance with our RN 0603 precision resistor. Measuring 1.55 x 0.8 x 0.45 mm and featuring a thin film element, this surface mount chip resistor offers a resistance of 1.27 KΩ with a tolerance of 0.1%. With a power rating of 0.063 W and a rated voltage of 50 V, it ensures reliable operation. Ideal for solder termination, it is designed for accuracy, with a low temperature coefficient of 10PPM. Upgrade your electronic assemblies with this high-quality component, essential for maintaining precision in signal processing and control systems.

