| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879135-7 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 154 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879135-7 |
1-1879135-7
Specifications
Detailed Description
Enhance your electronic projects with our precision RN 0603 154K 0.1% Thin Film Resistor. With a resistance of 154 KΩ and a tolerance of .1%, this component ensures accurate and reliable performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Measuring 1.55 x .8 x .45 mm, with solder termination and surface mount mounting style, it offers convenience in installation. Trust in its quality and efficiency for your circuit design needs.

