1-1879208-4

Heilind Number:AMP1-1879208-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879208-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 36R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879208-4
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:36 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879208-4

Detailed Description

Enhance your precision circuitry with our CPF 0402 36R 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this thin film component is designed for surface mount installation, offering seamless integration into your electronic assemblies. With a resistance of 36 Ω and a rated voltage of 25 V, it ensures reliable performance in demanding applications. The .1% tolerance and 25PPM temperature coefficient guarantee accurate and stable operation, while the RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and precision of our Surface Mount Resistors to elevate your designs.