1-1879208-7

Heilind Number:AMP1-1879208-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879208-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 47R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879208-7
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:47 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879208-7

Detailed Description

Enhance precision in your electronic designs with our CPF 0402 47R 0.1% 25PPM 1K RL resistor. This high-quality chip resistor, with a resistance of 47 Ω and a tolerance of 0.1%, ensures accurate performance in various applications. Operating at a rated voltage of 25 V with a power rating of .063 W, it offers reliable functionality. The surface mount termination type simplifies installation, while the thin film element type guarantees stable and consistent performance. With dimensions of 1 x .5 x .3 mm, it is compact yet powerful. Trust in our Surface Mount Resistors for your precision resistor needs.