1-1879213-3
CPF 0402 34R8 0.1% 25PPM 1K RL
Enhance your electronic projects with this precision resistor, boasting a resistance of 34.8 Ω and a tolerance of 0.1%. Designed for optimal performance, it offers a power rating of .063 W and a rated voltage of 25 V, making it suitable for a variety of applications. With a surface mount termination type and thin film element, it ensures easy installation and reliable operation. Measuring just 1 x .5 x .3 mm, it's compact yet powerful. Trust in its quality as it complies with RoHS standards. Upgrade your circuitry with this essential component from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879213-3 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 34.8 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879213-3 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1879213-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |