1-1879213-4
CPF 0402 35R7 0.1% 25PPM 1K RL
Enhance your electronic projects with our precision CPF 0402 Thin Film Resistor. With a resistance of 35.7 Ω and a tolerance of 0.1%, this reliable component ensures accurate performance. Operating at a rated voltage of 25 V and a power rating of .063 W, it's suitable for a wide range of applications. Its compact 0402 size and surface mount design make it easy to integrate onto your PCB. RoHS compliant and crafted for durability, this resistor from Surface Mount Resistors is a must-have for any engineer or hobbyist seeking high-quality components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879213-4 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 35.7 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879213-4 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1879213-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |