1-1879214-4
CPF 0402 442R 0.1% 25PPM 1K RL
Enhance your circuitry with our precision resistor, the CPF 0402. Featuring a resistance of 442 ohms with a tolerance of 0.1%, this thin film element ensures accurate performance. Its compact 0402 size and surface mount termination make it ideal for space-constrained applications. With a power rating of 0.063 W and a rated voltage of 25 V, it guarantees reliability in diverse electronic setups. Trust in its 25PPM performance and 1K RL quantity for consistent results. Upgrade your designs with this high-quality component, essential for achieving optimal functionality in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879214-4 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 442 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879214-4 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1879214-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |