1-1879214-9

Heilind Number:AMP1-1879214-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879214-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 499R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879214-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:499 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879214-9

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. With a resistance of 499 Ω and a tolerance of .1%, this component ensures reliable and accurate operation. Its thin film element and surface mount termination make it suitable for various applications, while its compact 0402 size fits seamlessly into your circuit design. Operating at a rated voltage of 25 V and a power rating of .063 W, it offers efficient power management. Trust in its high-quality construction, with a low 25PPM temperature coefficient for consistent results. Upgrade your resistor collection with this essential component.