1-1879215-1

CPF 0402 5K11 0.1% 25PPM 1K RL

Enhance circuit performance with our CPF 0402 Precision Resistor, designed for precise resistance control in electronic applications. With a resistance value of 5.11 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate signal processing. Operating at a rated voltage of 25 V and a power rating of .063 W, it guarantees reliable performance. Its compact 0402 size and surface mount termination make it easy to integrate into your PCB design. RoHS compliant and with a low temperature coefficient of 25PPM, it offers both environmental friendliness and stability in operation. Trust our Surface Mount Resistors for optimal efficiency in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879215-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:5.11 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879215-1
series:Neohm CPF
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1-1879215-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: