1-1879215-9

Heilind Number:AMP1-1879215-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879215-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 6K19 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879215-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:6.19 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879215-9

Detailed Description

Enhance precision in your electronic projects with our CPF 0402 surface mount resistor. This compact component, measuring just 1 x .5 x .3 mm, offers a resistance of 6.19 KΩ with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 25 V, it ensures reliable performance in various applications. The thin film element construction guarantees accuracy, while the solder termination type facilitates easy installation on PCBs. With a low temperature coefficient of 25PPM, it maintains stability even under changing environmental conditions. Trust in this high-quality resistor for consistent and efficient circuitry.