1-1879216-0
CPF 0402 61K9 0.1% 25PPM 1K RL
Enhance your electronic projects with our precision CPF 0402 resistor. This compact surface mount component boasts a resistance of 61.9 KΩ with a tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of .063 W and rated for 25 V, it's ideal for a variety of applications. Constructed with a thin film element, it guarantees reliability and stability. With solder termination and a compact 0402 size, it's easy to integrate into your designs. RoHS compliant and meticulously crafted for quality, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your circuits with the best in surface mount technology.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879216-0 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 61.9 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879216-0 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1879216-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |