| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879216-1 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 63.4 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879216-1 |
1-1879216-1
Specifications
Detailed Description
Enhance circuit precision with our CPF 0402 63K4 0.1% 25PPM 1K RL resistor, meticulously crafted for top-tier performance. Measuring 0402 in size with a power rating of .063 W, this surface-mount component boasts a resistance of 63.4 KΩ and a rated voltage of 25 V, making it ideal for demanding applications. With solder termination and thin film construction, it ensures reliable connectivity and accuracy. RoHS compliant and compact in design at 1 x .5 x .3 mm, it's a vital addition to any electronics project requiring utmost efficiency. Trust in our Surface Mount Resistors for unparalleled quality and consistency in your circuitry.

