1-1879216-3

CPF 0402 66K5 0.1% 25PPM 1K RL

Enhance your circuitry with this precision resistor, meticulously engineered for optimal performance. The CPF 0402 model boasts a resistance of 66.5 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. Its slender 0402 size and surface mount termination make it a space-efficient and easy-to-install component. Operating at a rated voltage of 25V with a power rating of .063W, it's ideal for high-precision applications. Crafted with thin film technology, this resistor guarantees reliability and stability in your electronic designs. Upgrade to the CPF 0402 for superior performance in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879216-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:66.5 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879216-3
series:Neohm CPF
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1-1879216-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: