1-1879216-4
CPF 0402 68K1 0.1% 25PPM 1K RL
Enhance your circuitry with this precision resistor, crafted for optimal performance. Measuring a mere 0402 in size, it boasts a power rating of .063 W and a resistance of 68.1 KΩ with a tight tolerance of .1%. Designed for surface mount applications, it ensures secure soldered connections with its two terminations. Operating at a rated voltage of 25 V and offering a temperature coefficient of 25PPM, it guarantees stable and reliable operation. This thin film resistor, part of our Surface Mount Resistors collection, is the perfect choice for demanding electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879216-4 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 68.1 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879216-4 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1879216-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |