1-1879216-6

Heilind Number:AMP1-1879216-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879216-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 71K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879216-6
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:71.5 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879216-6

Detailed Description

Enhance your precision circuitry with our CPF 0402 71.5KΩ thin film surface mount resistor. Designed for optimal performance, this resistor boasts a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, ensuring reliable operation in a variety of applications. With a power rating of .063 W and a rated voltage of 25 V, it offers efficient power handling capabilities. The solder termination type and compact 0402 size make it easy to integrate into your design. Trust in the quality of our surface mount resistors for consistent and accurate resistance values.