1-1879216-7

CPF 0402 73K2 0.1% 25PPM 1K RL

Enhance circuit performance with our precision CPF 0402 resistor, meticulously crafted with a thin film element to ensure accuracy within a tight 0.1% tolerance. Boasting a resistance of 73.2 KΩ and a power rating of .063 W, this compact surface mount component is ideal for applications requiring reliable signal processing. With a rated voltage of 25 V and low temperature coefficient of 25PPM, it guarantees stability even in demanding environments. RoHS compliant and featuring solder termination, it offers easy integration onto PCBs. Elevate your electronic designs with this high-quality chip resistor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879216-7
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:73.2 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879216-7
series:Neohm CPF
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1-1879216-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: