1-1879217-1

Heilind Number:AMP1-1879217-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879217-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 360K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879217-1
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:360 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879217-1

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 360K 0.1% 25PPM 1K RL resistor. Measuring just 1.55 x .8 x .45 mm, it offers a compact solution for surface mount applications. With a resistance of 360 KΩ and a tolerance of .1%, you can trust in its accuracy. This thin film resistor is rated for a power of .063 W and a voltage of 50 V, making it suitable for a wide range of circuitry. Featuring solder termination and compliance with RoHS regulations, it's both reliable and environmentally friendly. Upgrade to this high-quality component for optimal performance in your designs.