1-1879222-1

CPF 0603 24R3 0.1% 25PPM 1K RL

Enhance your circuit designs with our precision CPF 0603 24R3 0.1% resistors. These surface mount components boast a resistance of 24.3 Ω, ensuring reliable performance in your applications. With a power rating of .063 W and a tolerance of .1%, they provide high accuracy and stability. Operating at a rated voltage of 50 V, they are suitable for a wide range of electronic projects. The thin film element technology guarantees optimal performance, while the solder termination type facilitates easy installation. Measuring 1.55 x .8 x .45 mm, these compact resistors are perfect for space-constrained designs. Trust in our Surface Mount Resistors for quality and precision in your circuitry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879222-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:24.3 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879222-1
series:Neohm CPF
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1-1879222-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: