1-1879222-4

CPF 0603 26R1 0.1% 25PPM 1K RL

Enhance your electronic circuitry with this high-quality Chip Resistor, designed for precision performance. Measuring at 0603 size, it boasts a low power rating of .063 W and a resistance of 26.1 Ω with a tight tolerance of .1%. Its thin film element ensures reliable and accurate operation, while its surface mount termination type makes it easy to install. Operating at a rated voltage of 50 V, this resistor is suitable for a wide range of applications. With dimensions of 1.55 x .8 x .45 mm, it offers compact yet efficient functionality. Trust in its 25PPM stability and 1K RL packaging for consistent performance. Upgrade your project with this essential Surface Mount Resistor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879222-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:26.1 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879222-4
series:Neohm CPF
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1-1879222-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: