| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879222-5 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 26.7 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879222-5 |
1-1879222-5
Specifications
Detailed Description
Enhance circuit performance with this high-precision 0603 size thin film resistor. Rated at 0.063 W power, it offers a stable resistance of 26.7 Ω with a tight tolerance of 0.1%. Operating at 50 V, it ensures reliable performance in demanding applications. Designed for surface mount installation, it boasts compact dimensions of 1.55 x 0.8 x 0.45 mm. With RoHS compliance and 25PPM temperature coefficient, it's ideal for critical electronic systems requiring accuracy and efficiency. Trust in its quality for your next project.

