1-1879222-7

Heilind Number:AMP1-1879222-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879222-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 28R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879222-7
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:28 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879222-7

Detailed Description

Enhance your electronic projects with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 28 ohms and a tolerance of 0.1%, it offers reliable and accurate operation. The thin film element ensures high stability, while the low power rating of 0.063 W makes it suitable for a wide range of circuit designs. Operating at a rated voltage of 50 V, this resistor is ideal for various electronic devices. With solder termination and compact dimensions of 1.55 x 0.8 x 0.45 mm, it is easy to integrate into your PCB layout. Trust in its quality and consistency for your next project.