1-1879223-7

Heilind Number:AMP1-1879223-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879223-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 348R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879223-7
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:348 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879223-7

Detailed Description

Enhance your circuitry with our precision CPF 0603 resistor, meticulously crafted for optimal performance. With a resistance of 348Ω, tolerance of 0.1%, and power rating of .063 W, it guarantees reliability in demanding environments. Its thin film element and surface mount termination ensure efficient heat dissipation and easy installation. Operating at a rated voltage of 50 V, this resistor is suitable for a wide range of applications. RoHS compliant and measuring just 1.55 x .8 x .45 mm, it is the perfect choice for compact designs that require high accuracy. Trust in our Surface Mount Resistors to elevate your electronics to the next level.