| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879224-4 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 4.12 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879224-4 |
1-1879224-4
Specifications
Detailed Description
Enhance circuit precision with our CPF 0603 thin film precision resistor, meticulously designed for high-performance applications. Boasting a resistance of 4.12 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this surface mount component ensures accurate signal control. Operating at a rated voltage of 50 V with a power rating of .063 W, it offers reliable performance in a compact 0603 package. With solder termination and dimensions of 1.55 x .8 x .45 mm, it facilitates easy installation on PCBs. Ideal for demanding environments, this resistor, RoHS compliant, is a crucial component in amplifiers, sensors, and other precision electronics. Elevate your designs with our Surface Mount Resistors, setting the standard for quality and performance in chip resistor technology.

