1-1879224-5

Heilind Number:AMP1-1879224-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879224-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4K22 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879224-5
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:4.22 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879224-5

Detailed Description

Enhance precision in your electronic circuits with our CPF 0603 surface mount resistor. This high-quality component features a resistance of 4.22 KΩ with a tight tolerance of .1%, ensuring reliable performance. Operating at a power rating of .063 W and rated voltage of 50 V, it's suitable for a variety of applications. The thin film element construction guarantees accuracy, while the solder termination type facilitates easy installation. Measuring just 1.55 x .8 x .45 mm, it's compact and space-efficient. Trust in our Surface Mount Resistors for optimal circuit functionality.