1-1879224-6

CPF 0603 4K32 0.1% 25PPM 1K RL

Enhance precision in your electronic projects with this cutting-edge CPF 0603 resistor. Offering a resistance of 4.32 KΩ with a tolerance of 0.1% and a power rating of .063 W, it ensures accurate performance even in demanding applications. Operating at a rated voltage of 50 V, this surface mount resistor is designed for seamless integration onto PCBs. Its compact dimensions of 1.55 x .8 x .45 mm and solder termination make installation a breeze. Crafted with a thin film element, it guarantees reliability and stability over time. Ideal for a wide range of uses, from telecommunications to automotive electronics, this component is a must-have for any engineering project. Please note that while it does not currently meet RoHS compliance standards, its exceptional quality and performance make it a standout choice in the world of surface mount resistors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879224-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.32 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879224-6
series:Neohm CPF
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1-1879224-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: