1-1879224-8

Heilind Number:AMP1-1879224-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879224-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4K53 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879224-8
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:4.53 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879224-8

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. With a resistance of 4.53 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is suitable for a variety of applications. Its compact 0603 size and solder termination make it easy to integrate into your circuit board. Trust in its reliability, with a low temperature coefficient of 25PPM. Upgrade your components with this high-quality precision resistor.