| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879225-6 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 56.2 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879225-6 |
1-1879225-6
Specifications
Detailed Description
Enhance your electronic projects with this precision CPF 0603 resistor, boasting a 56.2 KΩ resistance with a tight tolerance of .1% for accurate performance. Its thin film element technology ensures reliability, while its compact 0603 size and surface mount termination make it easy to integrate onto PCBs. With a power rating of .063 W and a rated voltage of 50 V, this resistor is suitable for a variety of applications. RoHS compliant and supplied in a 1K reel, it's a convenient choice for your manufacturing needs.

