1-1879225-8

Heilind Number:AMP1-1879225-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879225-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 59K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879225-8
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:59 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879225-8

Detailed Description

Enhance your circuitry with our precision resistor, engineered for optimal performance in a variety of applications. This CPF 0603 model features a resistance of 59 KΩ with a tight tolerance of .1%, ensuring reliable and accurate operation. Its thin film element construction guarantees consistent and stable performance, while the surface mount design allows for easy installation. With a power rating of .063 W and a rated voltage of 50 V, this resistor is suitable for demanding environments. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your electronic projects with the assurance of high precision and performance.