1-1879226-0

Heilind Number:AMP1-1879226-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879226-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 14K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879226-0
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:14.3 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879226-0

Detailed Description

Enhance precision in your electronic designs with this CPF 1206 thin film surface mount resistor. Featuring a resistance of 14.3 KΩ with a tight tolerance of 0.1%, this component ensures accurate performance in your circuits. The power rating of 0.125 W and a rated voltage of 150 V make it suitable for various applications. With a compact 1206 size code and solder termination, it is easy to mount on your PCB. RoHS compliant, it meets environmental standards, while its low temperature coefficient of 25PPM guarantees stability over a wide range of operating conditions. Trust in the quality of this Surface Mount Resistor for your electronic projects.