1-1879227-0

Heilind Number:AMP1-1879227-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879227-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 205K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879227-0
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:205 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879227-0

Detailed Description

Enhance the precision and reliability of your electronic circuits with this surface mount resistor. Measuring 1206 in size, it boasts a power rating of .125 W and a resistance of 205 KΩ with a tolerance of .1%. Operating at a rated voltage of 150 V, it guarantees optimal performance in demanding environments. With solder termination and thin film element, it ensures secure installation and stable operation. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your designs with this high-quality component, perfect for a wide range of applications in the electronics industry.