| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879227-1 |
| Size Code: | 1206 |
| Tolerance: | .1% |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Resistance: | 210 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .125 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879227-1 |
1-1879227-1
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our CPF 1206 210K 0.1% Thin Film Precision Resistor. Boasting a resistance of 210 KΩ and a tolerance of .1%, this surface-mount component ensures accurate signal processing. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. The solder termination type and compact 1206 size make it easy to integrate onto your PCB. Trust in its reliability, with a low temperature coefficient of 25PPM and non-RoHS compliance. Upgrade your designs with this high-quality resistor.

