| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879246-6 |
| Size Code: | 0603 |
| Tolerance: | .01% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 10 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879246-6 |
1-1879246-6
Specifications
Detailed Description
Enhance the precision and reliability of your circuitry with our RN 0603 surface mount resistor. Featuring a 10 KΩ resistance with a tight .01% tolerance, this thin film element ensures accurate performance in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, it offers robust operation. The compact 0603 size, measuring 1.55 x .8 x .45 mm, makes it ideal for space-constrained designs. Its solder termination and surface mount mounting style facilitate easy installation. RoHS compliance further underscores its quality, making it a trusted choice for your electronic projects.

