| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879246-7 |
| Size Code: | 0603 |
| Tolerance: | .01% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 499 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879246-7 |
1-1879246-7
Specifications
Detailed Description
Elevate your precision circuitry with this RN 0603 thin film resistor, engineered for optimal performance. With a resistance of 499 ohms and a tolerance of 0.01%, it ensures accurate and reliable operation. Its compact 0603 size and surface mount design make it ideal for space-constrained applications. Rated for 50 volts and 0.063 watts, this resistor guarantees stable power distribution. Crafted with high-quality materials, it boasts a low temperature coefficient of 5PPM, maintaining its performance even in demanding environments. Trust in its durability and precision for your electronic projects.

