| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879253-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 11.8 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879253-6 |
1-1879253-6
Specifications
Detailed Description
Enhance your circuitry with our RP 2B 11R8 precision resistor, designed for optimal performance in electronic applications. This thin film resistor offers a resistance of 11.8 Ω with a tolerance of .1%, ensuring accuracy in signal processing. Operating at a power rating of .25 W and rated voltage of 200 V, it provides reliable functionality in various voltage conditions. The surface mount design and solder termination make installation easy and secure, while its compact dimensions of 3.2 x 1.6 x .6 mm suit space-constrained environments. With a low temperature coefficient of 15PPM and RoHS compliance, this resistor guarantees stability and environmental responsibility. Elevate your projects with the precision and quality of our Surface Mount Resistors.

