| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879267-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 768 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879267-7 |
1-1879267-7
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 2B 768K 0.1% 15PPM 1K RL resistor. Measuring 1206 in size, it offers a resistance of 768 KΩ with a power rating of .25 W, ensuring reliable performance. This surface mount component, with solder termination, is designed for easy installation. Operating at a rated voltage of 200 V, it guarantees stability in various applications. Crafted with thin film technology, it boasts a tolerance of .1% for accurate signal processing. Compact in size, with dimensions of 3.05 x 1.55 x .55 mm, it is suitable for space-constrained designs. RoHS compliant, it meets environmental standards for sustainable manufacturing. Upgrade your circuitry with this high-quality precision resistor.

