1-1879334-4

Heilind Number:AMP1-1879334-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879334-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R74 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879334-4
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:2.74 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879334-4

Detailed Description

Enhance circuit performance with our precision CPF 0603 thin film resistor. Designed for surface mount installation, this high-quality component offers a resistance of 2.74 Ω with a tight tolerance of 1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable and accurate performance in various applications. Measuring just 1.55 x .8 x .45 mm, it is compact yet robust. With solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Trust in our Surface Mount Resistors for consistent and efficient electronic designs.