1-1879334-8

Heilind Number:AMP1-1879334-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879334-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3R01 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879334-8
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:3.01 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879334-8

Detailed Description

Enhance circuit performance with this precision 0603 size thin film resistor. Featuring a resistance of 3.01 ohms with a tight 1% tolerance, it ensures accurate signal control. This surface mount component is rated for a maximum power of 0.063W at 50V, making it suitable for a variety of applications. With a compact 1.55 x 0.8 x 0.45 mm size and solder termination, it's easy to integrate onto PCBs. Trust in its reliability with 1K units per reel and a low 50PPM temperature coefficient. Upgrade your electronics with this high-quality chip resistor.