1-1879335-5

Heilind Number:AMP1-1879335-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879335-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 30R1 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879335-5
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:30.1 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879335-5

Detailed Description

Enhance circuit performance with our precision CPF 0603 resistor, featuring a resistance of 30.1 Ω with a tight tolerance of 1%. This thin film element boasts high accuracy and stability, perfect for demanding applications. With a power rating of .063 W and rated voltage of 50 V, it ensures reliable operation. The surface mount design and solder termination make installation a breeze, while its compact 0603 size saves valuable board space. Trust in its quality and craftsmanship for your electronic projects.