1-1879336-2

Heilind Number:AMP1-1879336-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879336-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 301R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879336-2
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:301 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879336-2

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor, designed for high-accuracy applications. Measuring 1.55 x .8 x .45 mm, this surface-mount resistor offers a resistance of 301 Ω with a tight tolerance of 1%. Its thin film element ensures reliability, while the power rating of .063 W and rated voltage of 50 V make it suitable for diverse electronic setups. Featuring solder termination, it's easy to install on PCBs. Trust in its 50PPM stability and 1K RL packaging for consistent performance. Upgrade your design with this essential component for optimal functionality.