1-1879336-6

Heilind Number:AMP1-1879336-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879336-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 332R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879336-6
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:332 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879336-6

Detailed Description

Enhance circuit performance with our CPF 0603 Precision Resistor, crafted for unrivaled accuracy and stability. Measuring just 1.55 x .8 x .45 mm, this thin film resistor offers a resistance of 332 Ω with a tight tolerance of 1%. Its low power rating of .063 W and rated voltage of 50 V make it suitable for various applications. With solder termination and surface mount mounting style, installation is a breeze. Trust in its quality and reliability for your electronic projects.