1-1879337-6

Heilind Number:AMP1-1879337-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879337-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3K57 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879337-6
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:3.57 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879337-6

Detailed Description

Enhance circuit performance with our precision CPF 0603 resistor, ideal for applications requiring reliable resistance. With a value of 3.57 KΩ and a tight tolerance of 1%, it ensures accurate signal control. Operating at a power rating of .063 W and rated at 50 V, this surface mount component is designed for efficient power management. Featuring a thin film element, it guarantees stable and consistent performance. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, it's perfect for space-constrained designs. Trust in the quality of our surface mount resistors for your electronic projects.