1-1879337-8

Heilind Number:AMP1-1879337-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879337-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3K74 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879337-8
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:3.74 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879337-8

Detailed Description

Enhance circuit precision with our CPF 0603 Thin Film Precision Resistor. This compact 0603 chip resistor boasts a resistance of 3.74 KΩ with a tight tolerance of 1% and low temperature coefficient of 50PPM, ensuring accurate performance in demanding applications. The surface mount design and solder termination make for easy and secure installation. With a power rating of .063 W and rated voltage of 50 V, it delivers reliable operation in various electronic setups. RoHS compliance further underscores its quality and environmental responsibility. Elevate your projects with this high-performance Surface Mount Resistor.