1-1879338-1

Heilind Number:AMP1-1879338-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879338-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 34K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879338-1
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:34 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879338-1

Detailed Description

Enhance circuit precision with our CPF 0603 thin film precision resistor. Featuring a resistance of 34 KΩ with a tight 1% tolerance, this compact Surface Mount device guarantees accurate performance in a variety of applications. With a power rating of .063 W and a rated voltage of 50 V, it ensures reliable operation even in demanding conditions. Measuring just 1.55 x .8 x .45 mm, it's ideal for space-constrained designs. The solder termination type facilitates easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our Surface Mount Resistors for seamless integration in your projects.