| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879339-3 |
| Size Code: | 0603 |
| Tolerance: | 1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 383 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879339-3 |
1-1879339-3
Specifications
Detailed Description
Enhance circuit performance with our precision CPF 0603 thin film resistor, featuring a resistance of 383 KΩ with a 1% tolerance for accurate signal control. This compact surface mount component is designed for efficiency, with a power rating of .063 W and a rated voltage of 50 V. Its solder termination type ensures secure attachment, while its small 0603 size code of 1.55 x .8 x .45 mm makes it ideal for space-constrained applications. Trust in its reliability, with a low temperature coefficient of 50PPM and non-RoHS compliance. Perfect for a range of electronics projects, this resistor guarantees consistent performance in any circuit design.

