| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879339-4 |
| Size Code: | 0603 |
| Tolerance: | 1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 392 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879339-4 |
1-1879339-4
Specifications
Detailed Description
Enhance circuit performance with this precision CPF 0603 chip resistor. Boasting a resistance of 392 KΩ with a tight tolerance of 1%, it delivers reliable operation in various applications. Its thin film element ensures accuracy, while the 50 V rated voltage and .063 W power rating guarantee durability. Designed for surface mount installation, it features solder termination and compact 0603 size, measuring 1.55 x .8 x .45 mm. Ideal for electronic projects requiring high precision, this resistor is a quality choice for engineers and hobbyists alike. Non-RoHS compliant.

